5-532955-5

Heilind Number:AMP5-532955-5
Manufacturer:TE Connectivity
Manufacturer Number:5-532955-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODII 2PC CE RCPT ASSY, RoHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-532955-5
Series:AMPMODU IV/V
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:55
Contact Amperage:3 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Right Angle
GPL:303
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.32 in, 8.13 mm
Mating Alignment:With
Mating Alignment Type:Guide Pin Slots
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5414
Contact Layout:Inline
ECCN:EAR99
Termination Resistance:12 mΩ
Contact Shape:Square
Mating Retention:Without
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:50 - 100 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5-532955-5
SKU:AMP5-532955-5

Detailed Description

Enhance your PCB connectivity with our AMPMODU IV/V series right angle socket connector. With a pitch of 2.54mm (.1 in) and 30 positions, this connector is designed for reliable signal transmission in industrial applications. Featuring gold-plated phosphor bronze contacts, it offers low contact resistance and high durability. The thermoplastic housing in sleek black color is UL 94V-0 rated for safety. Suitable for through-hole solder termination on 1.57mm (.062 in) thick PCBs, this connector ensures secure mounting. With a voltage rating of 250VAC and amperage of 3A, it meets high-performance requirements. RoHS compliant and with high-temperature ratings, it guarantees quality and reliability in your designs. Upgrade your board-to-board connections with this essential component.