5-532955-7

Heilind Number:AMP5-532955-7
Manufacturer:TE Connectivity
Manufacturer Number:5-532955-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40 MODII 2PC CE RCPT ASSY, RoHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-532955-7
Series:AMPMODU IV/V
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Package Quantity:45
Contact Amperage:3 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Right Angle
GPL:303
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.32 in, 8.13 mm
Mating Alignment:With
Mating Alignment Type:Guide Pin Slots
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5414
Contact Layout:Inline
ECCN:EAR99
Termination Resistance:12 mΩ
Contact Shape:Square
Mating Retention:Without
PCB Mount Alignment:Without
Application Solder Feature:Board Standoff
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:50 - 100 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5-532955-7
SKU:AMP5-532955-7

Detailed Description

Experience seamless signal connectivity with our AMPMODU IV/V right-angle PCB mount receptacle. Designed for high-performance applications, this connector features two rows of 40 gold-plated phosphor bronze contacts, ensuring reliable power transmission at 3A and 250VAC. The thermoplastic housing in sleek black offers durability and safety with UL 94V-0 flammability standard compliance. With a 2.54mm pitch, it provides precise alignment on your printed circuit board, while the through-hole solder termination method guarantees secure attachment. Ideal for industrial use, this connector is RoHS compliant and boasts a high-temperature rating for enhanced reliability. Elevate your PCB assembly with this essential component, perfect for board-to-board signal transmission in a wide range of electronic devices.