| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534206-1 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 220 |
| Contact Amperage: | 2 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534206-1 |
| SKU: | AMP5-534206-1 |
5-534206-1
Specifications
Detailed Description
Explore seamless connectivity with our Modu Connector System, featuring a straight, through-hole solder design for convenient installation on printed circuit boards. With two rows of gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at a voltage of 333 V AC and an amperage of 2 A. Its black polyester housing, meeting UL 94V-0 flammability standards, guarantees durability and safety in industrial applications. The 2.54 mm pitch and standard profile offer compatibility with various board layouts, while the vertical mount orientation and stackable design enhance flexibility in assembly. With a package quantity of 220, this connector is ideal for high-volume production. RoHS compliant and featuring a closed entry housing for contact protection, it is a dependable choice for board-to-board connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-534237-4 | 06 MODII VRT SR CE 100/115 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2025 | PCN-25-246467 - Plating Optimization. Plating optimization for MOD II & MOD IV Receptacle assembly. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.25 m(10 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating: 0.15 m(6 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II & MOD IV Receptacle assembly connector and test report is attached for reference. | Download | |||


