| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-534206-5 |
| Series: | Modu Connector System |
| Amperage: | 2 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 45 |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-534206-5 |
| SKU: | AMP5-534206-5 |
5-534206-5
Specifications
Detailed Description
Introducing our Modu Connector System, a versatile solution for your PCB connection needs. With a straight body orientation and through-hole solder termination method, this connector offers reliable performance in a variety of applications. Featuring gold-plated phosphor bronze contacts, it ensures excellent conductivity and durability. The black polyester housing, meeting UL 94V-0 flammability standards, provides a safe and secure enclosure. With a pitch of 2.54mm (.1 in) and a voltage rating of 333V AC, it is suitable for industrial environments. Each package includes 45 connectors, perfect for bulk installations. Designed for vertical mount orientation on the PCB, this connector has a standard profile and top entry location. RoHS compliant and with a temperature rating for standard use, it guarantees quality and environmental responsibility. Whether for board-to-board or mezzanine stacking applications, our Modu Connector System is the ideal choice for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173977-5 | CT CONN MT REC ASSY 5P | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 87224-5 | 05 MODII HDR SRST UNSHRD .100 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/15/2020 | E-19-003128 - Product Improvement. Housing material change from current PCT to readily available equivalent PCT. | Download | |||
| 06/10/2019 | E-19-003128-C - Cancellation of E-19-003128. The proposed material change will not be implemented due to unforeseen circumstances and TE will continue to use the existing material for these products. There will be no change to any of the parts. | Download | |||


