5-535512-6

Heilind Number:AMP5-535512-6
Manufacturer:TE Connectivity
Manufacturer Number:5-535512-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

120 MODII HORZ DR CE EESS .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-535512-6
Series:Modu Connector System
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:333 V AC
Contact Type:Socket
Row Spacing:2.54 mm, .31 in, 7.87 mm
Package Quantity:3
Contact Amperage:2 A
Number of Positions:120
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:282
Profile:Standard
Mating Entry Location:Side
Packaging:Box & Tube, Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 - .094 in, 1.4 - 2.4 mm
Connector Height:.238 in, 6.05 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5010
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC
Contact Protection Type:Closed Entry Housing
Contact Shape:Short Point
Application Solder Feature:Board Standoff
Applied_Pressure:High, Standard
Termination Post Tail Length:.115 in, 2.92 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:10 µin
Contact Mating Area Length:.1 in, 3 mm
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5-535512-6
SKU:AMP5-535512-6

Detailed Description

Discover the versatile Modu Connector System, offering seamless connectivity for your electronic projects. With a durable housing crafted from UL 94V-0 rated Polyester-GF, this connector features two rows of Phosphor Bronze contacts for reliable Through Hole - Solder termination. Ideal for board-to-board applications, it boasts a pitch of 2.54mm (.1in) and a row spacing of 7.87mm (.31in). With a contact rating of 2A at 333V AC, it ensures efficient power transmission. The gold-plated contact mating area guarantees optimal conductivity, while the closed entry housing provides added protection. Suitable for high-temperature environments, this PCB mount receptacle is stackable and offers a right-angle mount orientation for flexible installation. Trust in its industrial-grade quality, perfect for a wide range of electronic designs.