| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5535512-5 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | 2.54 mm, .31 in, 7.87 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 118 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal, Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 282 |
| Profile: | Standard |
| Mating Entry Location: | Side |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .238 in, 6.05 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5010 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | High, Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5535512-5 |
| SKU: | AMP5-5535512-5 |
5-5535512-5
Specifications
Detailed Description
Explore the versatile Modu Connector System, a reliable solution for seamless board-to-board connections in various electronic applications. Featuring a durable housing crafted from UL 94V-0 rated Polyester-GF, this connector ensures safety and performance. With two rows of 118 positions on a standard .1-inch pitch, it offers ample connectivity options. The contacts, made of Phosphor Bronze with gold plating, guarantee excellent conductivity and durability. Suitable for through-hole soldering on PCBs with a thickness ranging from 1.4mm to 2.4mm, it allows for secure and stable mounting. Its horizontal and right-angle orientation options offer flexibility in assembly, while the closed entry housing and high-temperature rating make it ideal for industrial environments. RoHS compliant and suitable for lead-free soldering processes, this connector is a sustainable choice for your electronic designs. Whether for standard or high-pressure applications, the Modu Connector System ensures efficient and reliable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-86479-4 | ![]() | |
| TE Connectivity 4-87215-0 | ![]() |


