5-641209-0

Heilind Number:AMP5-641209-0
Manufacturer:TE Connectivity
Manufacturer Number:5-641209-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

20P MTA156 HDR ASSY FL ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-641209-0
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:20
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:3.276 in, 83.21 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5-641209-0
SKU:AMP5-641209-0

Detailed Description

Enhance your power circuit applications with the MTA 156 series PCB Mount Header Connector. Featuring a single row design with 20 gold-plated pin contacts, this connector ensures reliable signal transmission in a compact form factor. Made of UL 94V-0 rated Polyester-GF material, it offers durability and safety. With a 3.96mm pitch and a contact rating of 7A at 600V AC, it is suitable for high-power applications. Its solder termination method and board mount orientation make installation easy, while its vertical mount type saves space on the PCB. Operating in a wide temperature range from -55 to 105°C, it is ideal for various environments. With agency certifications from LR7189 and E28476, as well as RoHS compliance, it meets industry standards for quality and environmental responsibility. Whether for appliances or other electronic devices, this connector ensures robust performance in power circuitry.