5-641209-4

Heilind Number:AMP5-641209-4
Manufacturer:TE Connectivity
Manufacturer Number:5-641209-4
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Description:

24P MTA156 HDR ASSY FL ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-641209-4
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:24
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:3.12 in, 79.25 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5-641209-4
SKU:AMP5-641209-4

Detailed Description

Enhance your power circuit applications with our MTA 156 series connector, featuring a durable Polyester - GF housing in a natural color. Designed for board mount installation with through-hole solder termination, this connector offers reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). With a pitch of 3.96mm (.156 in) and 24 gold-plated contacts, it ensures efficient power transmission at up to 600V AC and 7A. UL 94V-0 rated for flammability, it meets stringent safety standards for appliance use. The unshrouded header design allows for easy wire-to-board connection, while its compact dimensions (10.8mm height, 79.25mm length) make it suitable for various PCB layouts. RoHS compliant and certified by CSA and UL agencies, this connector guarantees quality and compliance in your designs. Upgrade your power connections with this reliable and efficient solution.