| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-6437630-0 |
| Amperage: | 20 A |
| Mount Type: | Panel |
| Contact Material: | Brass |
| Contact Plating: | Silver Alloy |
| Seal Type: | Waterproof |
| Switch Type: | Power Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | DPDT |
| Switch Operation: | On - None - (On) |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Rated Voltage: | 125 VAC, 250 VAC, 30 VDC |
| Toggle Style: | Baton |
| Sealed: | Yes |
| SKU: | AMP5-6437630-0 |
5-6437630-0
Specifications
Detailed Description
Easily control power with the AWTR1504 Toggle Switch. Designed for seamless operation, this switch features a durable construction with a waterproof seal for added protection. The DPDT configuration allows for versatile use, while the Baton-style toggle offers a comfortable grip. With a 20A amperage rating and compatibility with various voltage levels, including 125VAC, 250VAC, and 30VDC, it's suitable for a range of applications. The silver alloy plating on brass contacts ensures reliable conductivity, while the quick-connect terminals make installation a breeze. RoHS compliant and sealed for added peace of mind, this switch is a reliable choice for your power control needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-6437592-9 | ![]() | |
| TE Connectivity 7-6437630-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2013 | E-12-000324 - Product Improvement. | Download | |||


