| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-6450540-5 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 8 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-6450540-5 |
| SKU: | AMP5-6450540-5 |
5-6450540-5
Specifications
Detailed Description
Elevate your power and signal connections with the MBXL VERT RCPT 3P+8S+3P Connector Assembly. Designed for high performance, this board-to-board connector features a durable housing made of high temperature thermoplastic in sleek black. With four rows of 14 contact positions, including six power and eight signal positions, it offers reliable connectivity for a variety of applications. The termination method, through-hole press-fit, ensures secure attachment to the PCB, while the contact type, socket, and noble metal plating in the mating area guarantee optimal conductivity. Operating within a wide temperature range of -20 to 105 °C, this connector is built to withstand harsh environments. Whether for power or signal transmission, trust in the MBXL VERT RCPT for efficient and durable connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-6450120-6 | ![]() |


