| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-786862-5 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .05 in, 1.27 mm |
| Shell Plating: | Nickel over Copper |
| Terminal Type: | IDC |
| Mount Angle: | None |
| Package Quantity: | 10 |
| Cover Material: | Polyester |
| Cable Type: | Flat Ribbon Cable, Round Jacketed Cable |
| Number of Positions: | 50 |
| Housing Color: | Black |
| GPL: | 436 |
| Shell Material: | Carbon Steel |
| Packaging: | Kit |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Solid Wire Size: | .05 - .1 mm², 30 - 28 AWG |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Connector Lock Type: | Latch Blocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4617 |
| Preloaded: | Yes |
| Wire Size: | .05 - .09 mm², 30 - 28 AWG |
| Detent: | Without |
| Screw Hole Thread Size: | 2-56 UNC |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Bracket Material: | Zinc |
| Bracket Plating : | Nickel over Copper |
| Ribbon Cable Centerline Spacing: | .025 in, .64 mm |
| Max Insulation Diameter: | .91 mm |
| Rails: | Without |
| Termination Cover: | With |
| Termination Cover Method: | Assembled |
| Termination Cover Type: | Standard |
| Cover Flammability Standard: | UL 94V-0 |
| Accepts Wire Insulation Diameter: | .032 - .036 in, .81 - .91 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-786862-5 |
| SKU: | AMP5-786862-5 |
5-786862-5
Specifications
Detailed Description
Experience seamless connectivity with our AMPLIMITE 0.50 Series D-Sub Connector Kit. Designed for optimal performance, this kit includes 10 black receptacles with 50 contacts in a 2-row configuration, suitable for panel mounting. Featuring UL 94V-0 standards compliance, these connectors offer reliable signal transmission in various applications. The insulation displacement crimp (IDC) termination method ensures easy installation with round jacketed or flat ribbon cables. Constructed with durable materials and plated contacts, they guarantee long-lasting quality. Ideal for data and device connectivity, these connectors operate efficiently in a wide temperature range. With preloaded contacts and mating connector locks, assembly is convenient and secure. RoHS compliant, these connectors are environmentally friendly, making them a preferred choice for your connectivity needs. Elevate your connectivity solutions with our AMPLIMITE 0.50 Series D-Sub Connector Kit.


