5-794626-4

Heilind Number:AMP5-794626-4
Manufacturer:TE Connectivity
Manufacturer Number:5-794626-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

24P MICRO MNL ASSY,R/A,SMT,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-794626-4
Series:Micro MATE-N-LOK
Housing Material:High Temperature Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.118 in, 3 mm
Package Quantity:150
Contact Amperage:5 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Right Angle
GPL:239
Mating Retention Type:Locking Tab
Packaging:Package
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:8.11 mm
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:24
Wire Size:.051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG
Connector Length:36.86 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:6.86 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.026 in, .046 in, 1.16 mm, .65 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5-794626-4
SKU:AMP5-794626-4

Detailed Description

Enhance power connectivity with our Micro MATE-N-LOK Series Connector, featuring a 24-position, 2-row design for efficient board mounting. Crafted from high-temperature nylon housing in sleek black, it ensures durability and safety. With UL and CSA standards met, this connector guarantees reliable performance in a wide range of applications. Its surface mount termination method, right-angle mount orientation, and gold-plated contact mating area make it suitable for power circuitry. Offering a contact amperage of 5A and voltage rating of 250V AC/DC, it meets stringent quality and safety requirements. Operating in temperatures ranging from -40 to 105°C, it's ideal for various environments. This connector, with its reflow solder capability and VDE testing, ensures ease of installation and compliance with international standards. Perfect for appliances and other power applications, it's a dependable solution for your connectivity needs.