5-794630-4

Heilind Number:AMP5-794630-4
Manufacturer:TE Connectivity
Manufacturer Number:5-794630-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

24P MICRO MNL ASSY,VRT,HDR,LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-794630-4
Series:Micro MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.118 in, 3 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Row Spacing:.118 in, 3 mm
Package Quantity:91
Contact Amperage:5 A
Number of Positions:24
Housing Color:Black
Mount Orientation:Vertical
GPL:239
Mating Retention Type:Locking Tab
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 - 300 µin, 2.54 - 7.62 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:8.67 mm
PCB Retention Type:Retention Bump
Boardlock Material:Phosphor Bronze
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:A309
Number of Power Positions:24
Connector Length:40 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:9.24 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Max Insulation Diameter:1.52 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:5-794630-4
SKU:AMP5-794630-4

Detailed Description

Introducing the Micro MATE-N-LOK Power Connector, a reliable solution for your power transmission needs. This two-row connector, with a pitch of 3mm, features 24 pin contacts designed for through-hole solder termination on printed circuit boards. With a voltage rating of 250V AC/DC and a contact amperage of 5A, it ensures efficient power delivery. The connector is CSA and UL certified, meeting stringent quality standards for safety and performance. Its housing, made of UL 94V-0 rated Nylon in sleek black, offers durability and protection. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various environments. With a mating retention mechanism and polarization, it guarantees secure and accurate connections. Perfect for appliances and other power applications, this header-type connector is RoHS compliant and VDE tested, ensuring environmental sustainability and international compliance. Upgrade to the Micro MATE-N-LOK for efficient power transmission in your projects.