5-826634-0

Heilind Number:AMP5-826634-0
Manufacturer:TE Connectivity
Manufacturer Number:5-826634-0
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MOD2 PIN HEADER 50P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-826634-0
Series:AMPMODU Headers
Amperage:5 A
Housing Material:Polybutylene Terephthalate - GV
Number of Contacts:100
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Contact Amperage:5 A
Number of Positions:100
Housing Color:Green
Mount Orientation:Right Angle
GPL:015
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.8 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5188
Post Size:.024 in, .63 mm
Mating Post Length:.264 in, 6.7 mm
ECCN:EAR99
Dielectric Withstanding Voltage:1000 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:3 µm
High Temperature Housing:No
Temperature Rating:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:5-826634-0
SKU:AMP5-826634-0

Detailed Description

Introducing the MOD2 PIN HEADER 50P, a versatile component designed for high-performance connectivity in electronic assemblies. With a durable Polybutylene Terephthalate housing and Phosphor Bronze contacts, this header ensures reliable signal transmission in demanding environments. Featuring a right-angle body orientation and through-hole solder termination, it offers easy installation on PCBs. The 2.54mm pitch and 100 contacts (in a 2-row configuration) make it suitable for various applications. With a UL 94V-0 flammability rating and operating temperature range of -65 to 105°C, it meets stringent quality standards. Gold plating on the contact mating area ensures excellent conductivity, while the absence of strain relief allows for flexible usage. Whether used in industrial or commercial settings, this header, with RoHS compliance, guarantees both performance and environmental safety.