| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-925367-0 |
| Color: | Green |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .55 |
| Overall Length: | 4.99 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 500 |
| Number of Positions: | 100 |
| Housing Color: | Green |
| GPL: | 277 |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .55 in |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5210 |
| Connector Length: | 4.99 in |
| Connector Product Type: | Connector |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-925367-0 |
| SKU: | AMP5-925367-0 |
5-925367-0
Specifications
Detailed Description
Enhance your industrial connectivity with our MOD 4 REC.HSG 50 P. Housing, designed for optimal performance in PCB applications. This green housing, part of the AMPMODU IV/V series, features 100 socket contacts in a 2-row configuration, ensuring reliable signal transmission. Crafted from durable PA 6/6 material with UL 94V-0 flammability standard compliance, it guarantees safety and longevity in operation. With a compact size and a pitch of 2.54mm, it offers seamless integration into your systems. Operating within a wide temperature range of -65 to 105 °C, this connector is suitable for various environments. Whether for new installations or replacements, its crimp termination method and easy installation make it a practical choice. Each package contains 500 units, meeting your bulk connectivity needs with ease. Trust in its quality and RoHS compliance for sustainable and efficient PCB setups. Elevate your connectivity solutions with this essential component.


