| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-87165-2 |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 285 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| GPL Description: | Industrial |
| Product Code: | 5404 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Contact Shape: | Square |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .038 - .062 in, .97 - 1.57 mm |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 100 µin |
| Standards Met: | UL E28476 |
| Part Aliases: | 5-87165-2 |
| SKU: | AMP5-87165-2 |
5-87165-2
Specifications
Detailed Description
Secure your electrical connections with ease using the Locking Clip Assembly .025 Square LP. This female connector, designed for crimp termination, features a durable construction with phosphor bronze contacts plated for optimum conductivity. With a current rating of 3A and UL E28476 certification, it ensures reliable performance in industrial settings. The insulation resistance of 5000 MΩ and dielectric withstanding voltage of 750V guarantee safe operation. Suitable for wire sizes .12-.4mm² (26-22 AWG), it accommodates various applications. Operating in temperatures ranging from -65 to 105°C, this connector is versatile and dependable. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Perfect for use in connectors, crimp wire housings, and more, this assembly is essential for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355200-1 | MCP2,8BU-GEH ASSY2P | ![]() |
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-87175-2 | 05 LOCKING CLIP HSG SR .100CL | ![]() |
| TE Connectivity 102387-8 | 34 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1445048-2 | PANEL MT SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 5-747917-2 | 37 Rcpt Solder Cup, Gold Flash | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91533-1 | TE Connectivity 5-87165-2 Application Tooling | ![]() |


