| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1355200-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| IP Rating: | IP67 |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .984 in |
| Cable Exit Angle: | 180° |
| Height: | 22.7 mm, .894 in |
| Width: | 1.299 in, 33 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1355200-1 |
| SKU: | AMP1-1355200-1 |
1-1355200-1
Specifications
Detailed Description
Enhance your automotive connectivity with this MCP2,8BU-GEH ASSY2P, part of the AMP MCP 2.8 Connector System. Designed for female terminals, this housing features a single row with a 6mm pitch, ensuring secure and efficient wire-to-wire connections. With an IP67 rating, it offers protection against dust and water ingress, while its PA GF body material meets UL 94-HB flammability standards for safety. With two positions and a sealable design, it's ideal for automotive applications, guaranteeing reliable performance in temperatures ranging from -30 to 100°C. The black housing, measuring .984" in length, .894" in height, and 1.299" in width, boasts a 180° cable exit angle for versatile installation. Its terminal position assurance and primary locking feature on the terminal ensure a stable connection, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your automotive connector setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480424-0 | 04P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480709-0 | 12P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-967644-1 | 2 pos MQS rec sealed | ![]() |
| TE Connectivity 1563111-1 | COVER,180 | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206207-1 | 17-3 RECEPT. FREE-HANGING | ![]() |
| TE Connectivity 207486-1 | SIZE 23-16 RECEPTACLE,CPC | ![]() |
| TE Connectivity 34072 | SPLICE,PG BUTT 12-10 | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 66104-9 | Cut Strip - III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66740-9 | TYPE XII FEMALE CONT (STRIP) | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2026 | P-26-029588 - Tool Transfer. This Product Change Notification (PCN) is to inform about a tool transfer from TE Kurim to TE Tanger for listed Part Numbers, according to VDA Trigger Matrix No. 29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. | Download | |||
| 12/19/2025 | P-25-029470 - Packaging Change. Packaging specifications remain unchanged, changing from small bag packaging to whole bag packaging; | Download | |||
| 11/07/2025 | P-25-029057 - Outsourcing. customers who purchase the component through TE Connectivity Brazil. We would like to inform you that the component Housing PN X-1355339-X, used in the assembly PN X-1355200-X, will be transitioned to an outsourced manufacturing process. Please note that the assembly PN X-1355200-X will continue to be carried out by TE Connectivity. The only change is that TE Connectivity will now incorporate the Housing X-1355339-X, supplied by a certified external manufacturer, into the assembly process, but TE Connectivity will continue to supply this product to their customers. | Download | |||
| 11/08/2024 | P-24-027141 - Layout line update. we hereby inform you about the layout line update without impacting the process flow, just moving the equipment. The new method is executed by following a strict procedure which garantees, no negative influence on quality, ability to supply and for-fit-function of the concerned products. Please after receiving this notification, PPAP and samples must be requested by ePPAP System in 10 days. In case of you do not request in ePPAP, TE will understand and consider that this change was accepted. | Download | |||
| 07/18/2024 | P-24-026572 - PCN Cancellation of P-23-024993 and P-24-026007. Transfer from TE Kurim (CZE) to TE Esztergom (HUN) included in PCN P-23-024993 and P-24-026007 is cancelled. | Download | |||
| 04/30/2024 | P-24-025681 - Capacity Improvement. Change only the seal assembly to automatic process (current manually assembly) - No changes in controls applied to check the presence and seal position. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 12/06/2023 | P-23-024986 - Tool/Process Transfer. transfer of tools and/or processes | Download | | |||
| 12/06/2023 | P-23-024993 - Tool/Process Transfer. transfer of tools and/or processes from TE CZ Kurim to TE HUN Esztergom. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released. The transfer includes the assembly machine and also the related molding tools. | Download | |||
| 11/15/2023 | P-23-025148 - Product Improvement. transfer of part number 1355341-1 from TE Connectivity San Salvo, Italy, to TE Connectivity Esztergom, Hungary. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. | Download | |||
| 04/18/2023 | P-23-024364 - Adding alternate manufacturing source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 03/31/2023 | P-22-023372 - Product improvement. Brazilian production is to better meet customer demands and improve our delivery. The Brazil manufacturing location operates under certified quality management system in accordance with standard concerned automotive requirements. A TE internal release test based on relevant part specifications will be executed before delivery. PPAP will be submitted before SOP for all customers which had required. | Download | |||
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 08/27/2021 | P-21-020977 - Manufacturing Location Change . We hereby inform you that TE is performing a change in the production place to third-party supplier . This movement will not impact manufacturing technology nor current production process. The related part/process approvals will be done in accordance with internal TE standards and upon request, customer requirements. | Download | |||
| 12/06/2019 | P-19-017322 - Capacity change or tool replacement. TE hereby informs you upfront about a new tool 21-1780974, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download | |||
| 10/28/2019 | E-19-006636 - Product Improvement. Unlocking of contacts improved by changing an internal feature of the secondary locking PN 1355340-1. | Download | |||
| 07/01/2019 | P-19-017103 - Manufacturing Location Change. Location change to Brazil Production is to better meet customer demands and improve TE's delivery due to a capacity constrains. | Download | |||
| 05/31/2019 | P-18-016205 - Tool Duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1780245 for PN 1355340-1 and 20-1780787 for PN 1355341-1, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||


