| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-87456-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | 6.1 mm[.24 in] |
| Overall Length: | 76.33 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 3.01 in, 76.33 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-87456-1 |
| SKU: | AMP5-87456-1 |
5-87456-1
Specifications
Detailed Description
Introducing the AMPMODU IV/V Receptacle Housing, a durable and high-performance connector for your electronic assemblies. This two-row housing, made of UL 94V-0 rated Nylon - GF, features 60 contacts for secure crimp termination. With a 3A amperage and 250VAC voltage rating, it ensures reliable power transmission. The beryllium copper socket contacts provide excellent conductivity, while the housing's black color and industrial-grade construction make it suitable for diverse applications. Operating in a wide temperature range from -65 to 105°C, it guarantees performance in harsh environments. With UL E28476 and CSA LR7189 standards compliance, you can trust in its quality and safety. Whether for wire-to-board or board-to-board connections, this connector excels in both commercial and industrial settings, meeting the RoHS compliance for environmental responsibility. Upgrade your systems with the AMPMODU IV/V Receptacle Housing, the perfect choice for seamless connectivity.


