5-87499-8

Heilind Number:AMP5-87499-8
Manufacturer:TE Connectivity
Manufacturer Number:5-87499-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODIV HSG COMP SR .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-87499-8
Series:AMPMODU IV/V
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:30
Number of Rows:1
Termination Method:Crimp
Contact Material:Beryllium Copper
Overall Height:3.56 mm[.14 in]
Overall Length:76.33
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:1
Number of Positions:30
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:277
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.14 in, 3.56 mm
Stamped:No
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5912
Contact Layout:Inline
Connector Length:3.01 in, 76.33 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:750 V
Termination Resistance:12 mΩ
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-87499-8
SKU:AMP5-87499-8

Detailed Description

Experience seamless connectivity with our AMPMODU IV/V Housing Receptacle Connector, designed for optimal performance in industrial environments. This black thermoplastic connector features 30 socket contacts for reliable power transmission at an amperage of 3A and a voltage of 250VAC. With UL 94V-0 flammability standard compliance and an operating temperature range of -65 to 105°C, it ensures safety and durability. The beryllium copper contacts, terminated via crimping, guarantee efficient signal transfer. Measuring 76.33mm in length and 3.56mm in height, this connector is suitable for PCB applications, with a pitch of 2.54mm. RoHS compliant and meeting stringent UL and CSA standards, it offers peace of mind in your connectivity solutions.