| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-87977-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Number of Positions: | 56 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .24 in, 6.1 mm |
| Stamped: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5912 |
| Connector Length: | 2.8 in, 71.11 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-87977-8 |
| SKU: | AMP5-87977-8 |
5-87977-8
Specifications
Detailed Description
Power up your connections with our AMPMODU IV/V Housing Connector, designed for reliable performance in industrial settings. This two-row receptacle features 56 socket contacts, with a pitch of 2.54mm (.1 in), offering secure power transmission. Crafted from durable Nylon - GF housing material, it ensures long-lasting use even in demanding environments. With UL 94V-0 material flammability standard compliance and operating temperature range of -65 - 105°C, this connector guarantees safety and stability. Its beryllium copper contacts provide excellent conductivity, while the crimp termination method allows for easy installation. Meeting CSA LR7189 and UL E28476 standards, it offers peace of mind in terms of quality and performance. Ideal for wire and cable termination, this connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity solutions with this AMPMODU IV/V Housing Connector.


