505072-1

Heilind Number:AMP505072-1
Manufacturer:TE Connectivity
Manufacturer Number:505072-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STUD RETAINING TERM.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 505072-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:1020 - 2581 CMA, 16 - 20 AWG, .517 - 1.3 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP505072-1

Detailed Description

Secure your connections with our STUD RETAINING TERM., part of the AMPLIVAR Terminals and Splices series. Designed for durability, this Ring Tongue connector features a 3/8 stud size and a straight orientation, making it ideal for various applications. With an operating temperature range of -40 to 105°C (-40 to 221°F), it is reliable in extreme conditions. Suitable for wire sizes 16-20 AWG (.517-1.3 mm²), with an open barrel type and non-insulated design, it offers versatility in your projects. Compliant with RoHS regulations, this terminal is a responsible choice for your electrical needs.