5050863-6

Heilind Number:AMP5050863-6
Manufacturer:TE Connectivity
Manufacturer Number:5050863-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR SN-SN SER-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5050863-6
Series:Series 3
Amperage:5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.052 in, 1.32 mm
Cable Type:Discrete Wire
Contact Amperage:5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:.081 - .326 mm², 22 - 28 AWG
Contact Transmits:Signal/Power
Pin Diameter Accepted:.014 - .026 in, .36 - .66 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.26 in, 6.6 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Tin
Sleeve Style:Open Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:5050863-6
SKU:AMP5050863-6

Detailed Description

Enhance your electronic connections with our Socket, featuring MIN-SPR SN-SN SER-2 technology for reliable performance. This Series 3 component offers a contact amperage of 5A, perfect for power and signal applications. The termination method of Through Hole - Press-Fit ensures secure attachment to the PCB, while the Beryllium Copper contact material guarantees durability. Suitable for discrete wire cable types, this socket accommodates 22-28 AWG wire sizes. With a profile of Zero and operating temperature range of -65 to 125°C, it's ideal for various environments. The connector system is Cable-to-Board, facilitating easy installation via hand or semi-automatic methods. RoHS compliant and ECCN EAR99, this component meets international standards for quality and safety. Upgrade your connectivity with this high-performance socket.