| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5050863-8 |
| Series: | Series 3 |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .052 in, 1.32 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .081 - .326 mm², 22 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .26 in, 6.6 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 5050863-8 |
| SKU: | AMP5050863-8 |
5050863-8
Specifications
Detailed Description
Enhance connectivity with this versatile SOCKET,MIN-SPR SN-SN SER-2, designed for optimal performance in power and signal applications. Featuring a socket type of Discrete and contact material of Beryllium Copper, this component ensures reliable transmission. Its Through Hole - Press-Fit termination method and cable type compatibility with Discrete Wire make installation seamless. With an amperage rating of 5 A and operating temperature range of -65 - 125 °C, it offers durability and stability in various environments. Perfect for Cable-to-Board connector systems, this socket is a crucial component for efficient electronic setups. Its tin-plated sleeve and contact spring, along with a closed bottom sleeve style, guarantee secure connections. RoHS compliant and ECCN classified as EAR99, this SOCKET,MIN-SPR SN-SN SER-2 meets international standards for quality and environmental responsibility. Upgrade your circuitry with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-320568-2 | TERMINAL,PIDG R IR 12 8 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5050863-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/04/2017 | P-17-014022 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Norwood. Please contact your TE Sales Engineer with questions. | Download | |||


