| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5050864-1 |
| Series: | Series 4 |
| Amperage: | 6.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .062 in, 1.57 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 6.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 20 - 22 AWG, .326 - .518 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .026 - .033 in, .66 - .84 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .257 in, 6.53 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 5050864-1 |
| SKU: | AMP5050864-1 |
5050864-1
Specifications
Detailed Description
Enhance your circuitry with our high-quality SOCKET,MIN-SPR SN-AU SER-3. Designed for optimal performance in power and signal applications, this socket features a beryllium copper contact material and gold plating for reliable conductivity. With a through-hole press-fit termination method, it ensures secure attachment to PCBs with a thickness ranging from .031 to .125 inches. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees durability in diverse environments. Its discrete socket type, suitable for 20-22 AWG wires, offers versatile connectivity solutions in cable-to-board systems. Trust in its zero-profile design and compliance with RoHS standards for efficient and environmentally friendly integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5050864-5 | ![]() | |
| TE Connectivity 5050864-8 | ![]() |


