5050864-5

Heilind Number:AMP5050864-5
Manufacturer:TE Connectivity
Manufacturer Number:5050864-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR W/H SN-AU SER-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5050864-5
Series:Series 4
Amperage:6.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.062 in, 1.57 mm
Cable Type:Discrete Wire
Contact Amperage:6.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:20 - 22 AWG, .326 - .518 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.026 - .033 in, .66 - .84 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.257 in, 6.53 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Open Bottom
Insertion Method:Hand/Semi-Automatic/Automatic
Part Aliases:5050864-5
SKU:AMP5050864-5

Detailed Description

Enhance your electronic connections with our high-quality SOCKET,MIN-SPR W/H SN-AU SER-3. Featuring Beryllium Copper contact material and Gold spring plating, this discrete socket ensures reliable signal and power transmission. With a through-hole press-fit termination method and a cable-to-board connector system, it offers easy installation onto PCBs. Suitable for 20-22 AWG wire sizes, this socket is perfect for power and signal applications in various electronic devices. Its operating temperature range of -65 to 125°C (-85 to 257°F) guarantees durability even in extreme conditions. Trust in our Series 4 socket for efficient and secure connectivity in your projects.