| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5050865-5 |
| Series: | Series 4 |
| Amperage: | 7.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .072 in, 1.83 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 18 - 20 AWG, .518 - .823 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .034 - .041 in, .86 - 1.04 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .26 in, 6.6 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 5050865-5 |
| SKU: | AMP5050865-5 |
5050865-5
Specifications
Detailed Description
Enhance your circuit connectivity with our high-quality SOCKET,MIN-SPR SN-AU SER-4. This essential component, part of the Series 4 range, features precise design and durable construction for reliable performance. With a current rating of 7.5 A, it ensures efficient power and signal transmission. The termination method of Through Hole - Press-Fit guarantees secure attachment to your PCB, while the Beryllium Copper contact material and Gold plating offer superior conductivity. Suitable for 18-20 AWG wire sizes, this discrete socket is perfect for various applications in the power and signal circuitry. Its compact profile, operating temperature range of -65 to 125 °C, and RoHS compliance further highlight its versatility and reliability. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-644752-2 | 12P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| TE Connectivity 3-641215-2 | 02P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5499206-3 | A/L UNIV HDR 16P VERT LG LAT | ![]() |
| TE Connectivity 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5050865-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/04/2017 | P-17-014022 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Norwood. Please contact your TE Sales Engineer with questions. | Download | |||


