| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5499206-3 |
| Series: | AMP-LATCH Universal Headers |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/Polyester |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Long |
| Polarization: | With |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| Profile: | Standard |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.94 mm, .548 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| Mating Connector Lock Type: | Latch |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .11 in, 2.79 mm |
| Header Type: | Universal Ejection Pin Headers |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5499206-3 |
| SKU: | AMP5499206-3 |
5499206-3
Specifications
Detailed Description
Enhance your connectivity with our A/L UNIV HDR 16P VERT LG LAT, a versatile and reliable solution for your signal transmission needs. This header features a durable Glass Filled Nylon/Polyester housing and a straight body orientation, ensuring secure board mount installation. With 16 contacts in two rows, it offers ample connectivity options. The Long latch type with polarization adds convenience and stability to your connections. Rated for 1 A and 250 VAC, it guarantees efficient power transmission. Its gold-plated contacts and UL 94V-0 material flammability standard compliance ensure high performance and safety. Perfect for signal circuit applications, this connector operates in a wide temperature range from -65 to 105°C (-85 to 221°F), making it suitable for various environments. With a tray packaging and RoHS compliance, it's not only convenient but also environmentally friendly. Upgrade your wire-to-board connection system with this versatile and high-quality header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5745967-4 | 25 RCPT SP/FMS SCRLK | ![]() |
| TE Connectivity PT06E-14-5PZ(SR) | 12P MTA156 HDR ASSY SQ STR F/L | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 3-641208-6 | 06P MTA156 HDR ASSY FL ST LF | ![]() |
| TE Connectivity 3-641208-8 | 08P MTA156 HDR ASSY FL ST LF | ![]() |
| TE Connectivity 3-641215-4 | 04P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 3-644020-2 | 02P MTA100 CONN ASSY 30AU | ![]() |
| TE Connectivity 5050865-5 | SOCKET,MIN-SPR SN-AU SER-4 | ![]() |
| TE Connectivity 5499206-1 | A/L UNIV HDR 10P VERT LG LAT | ![]() |
| TE Connectivity 643075-2 | 02P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


