5050871-1

Heilind Number:AMP5050871-1
Manufacturer:TE Connectivity
Manufacturer Number:5050871-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOCKET,MIN-SPR W/H SN-AU SER-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5050871-1
Series:Series 5
Amperage:7.5 A
Termination Method:Through Hole - Press-Fit
Contact Material:Beryllium Copper
Contact Type:Socket
Socket Type:Discrete
Hole Size:.101 in, 2.56 mm
Cable Type:Discrete Wire
Contact Amperage:7.5 A
GPL:377
Profile:Zero
Packaging:Bag, Loose Piece
Operating Temperature Range:-65 - 125 °C, -85 - 257 °F
Circuit Application:Power & Signal
PCB Thickness (Recommended):.031 - .125 in, .79 - 3.18 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3076
Wire Size:17 - 18 AWG, .823 - 1.04 mm²
Contact Transmits:Signal/Power
Pin Diameter Accepted:.042 - .049 in, 1.07 - 1.24 mm
Connector System:Cable-to-Board
ECCN:EAR99
Spring Material:Beryllium Copper
Socket Length:.288 in, 7.32 mm
Sleeve Material:Copper
Sleeve Plating:Tin
Sealant:No
Contact Spring Plating Material:Gold
Sleeve Style:Open Bottom
Insertion Method:Hand/Semi-Automatic
Part Aliases:5050871-1
SKU:AMP5050871-1

Detailed Description

Introducing the MIN-SPR W/H SN-AU SER-5 SOCKET, a crucial component for Series 5 applications. This high-quality socket, featuring press-fit termination, is designed for seamless integration on printed circuit boards. With a contact material of Beryllium Copper and a gold-plated spring, it ensures reliable signal and power transmission. The socket is suitable for discrete wire connections, accommodating wire sizes ranging from 17 to 18 AWG. Its durable construction, with a sleeve made of copper and tin plating, guarantees longevity even in demanding environments. Perfect for power and signal circuit applications, this SOCKET offers a zero-profile design and operates efficiently in temperatures ranging from -65 to 125°C (-85 to 257°F). Whether used in manual or semi-automatic insertion methods, this RoHS-compliant component meets the highest standards of quality and performance. Elevate your connectivity solutions with the MIN-SPR W/H SN-AU SER-5 SOCKET.