| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50720 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP50720 |
50720
Specifications
Detailed Description
Enhance your electrical connections with our COPALUM 8 10 Ring Tongue Terminal. Engineered for secure and efficient crimping, this straight-orientation terminal features a #10 stud size and accommodates 8 AWG wire, ensuring reliable performance in a broad range of applications. With an operating temperature range of -55 to 150 °C (-85 to 347 °F), it's built to withstand even the harshest environments. The closed barrel design offers added protection, while the absence of insulation allows for easy installation. RoHS compliant and meticulously crafted for quality, this terminal is a must-have for professionals in the field. Upgrade your connectivity with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 50719 | TERMINAL,COPALUM 6 10 | ![]() |
| TE Connectivity 52587-1 | TERMINAL,COPALUM R 16-14 1/4 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490572-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/26/2024 | P-23-025557 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||
| 06/14/2024 | P-24-025881 - Adding New Supplier. Supply Chain Sourcing, Adding New Copper Strip Raw Material Supplier. No change in Manufacturing Location of Finished Products. | Download | |||
| 05/07/2024 | P-24-025837 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility. | Download | |||


