| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52587-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | -55 - 150 °C, -85 - 347 °F |
| Wire Size: | 14 - 16 AWG, 1.25 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52587-1 |
52587-1
Specifications
Detailed Description
Enhance your electrical connections with the COPALUM R 16-14 1/4 Ring Tongue Terminal. Designed for efficiency and durability, this terminal features a straight orientation and M6 stud size, making it ideal for various applications. With an operating temperature range of -55 to 150°C (-85 to 347°F), it ensures reliable performance even in extreme conditions. The terminal accommodates wire sizes ranging from 1.25mm² to 14-16 AWG, with a barrel type that is closed for secure connections. Its RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity with this high-quality terminal from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 50720 | TERMINAL,COPALUM 8 10 | ![]() |
| TE Connectivity 51979-3 | TERMINAL,COPALUM 12-10 1/4 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 68140-1 | TE Connectivity 52587-1 Application Tooling | ![]() |


