50832

Heilind Number:AMP50832
Manufacturer:TE Connectivity
Manufacturer Number:50832
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PTFE R 22-20 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 50832
Series:STRATO-THERM
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:288 °C, 550 °F
Wire Size:20 - 22 AWG, .3 - .6 mm², 509 - 1290 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP50832

Detailed Description

Enhance your electrical connections with our high-performance TERMINAL, designed for precise and reliable crimping. Part of the advanced STRATO-THERM series, this PIDG PTFE R 22-20 8 connector boasts a Ring Tongue design, ideal for secure attachment in various applications. With a voltage rating of 300 V and a stud size of #8/M4, it ensures efficient power transmission. The offset orientation and closed barrel construction provide added versatility and protection, while the straight terminal angle facilitates easy installation. Meeting RoHS compliance standards, this terminal guarantees both quality and environmental responsibility. Operating flawlessly in temperatures ranging from 288°C to 550°F, it accommodates wire sizes of 20-22 AWG (.3-.6 mm²), making it a versatile solution for your connectivity needs. Trust in our Rings & Spades supplier product for top-notch performance in every connection.