| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50863 |
| Series: | Series 2 |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 125 °C |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .052 in, 1.32 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .081 - .326 mm², 22 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .014 - .026 in, .36 - .66 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .26 in, 6.6 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold Flash over Nickel |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 50863 |
| SKU: | AMP50863 |
50863
Specifications
Detailed Description
Enhance your circuit connections with this high-quality SOCKET,MIN-SPR AU-AU SER-2. Designed for Series 2 applications, this socket features a durable Beryllium Copper construction, ensuring reliable performance in Power & Signal circuitry. Its Through Hole - Press-Fit termination method offers easy installation on Printed Circuit Boards with a .031 - .125 in thickness. With a maximum operating temperature of 125°C, it's suitable for a wide range of environments. Measuring .26 in in length, this discrete socket accommodates 22-28 AWG wire sizes and is ideal for Cable-to-Board connector systems. RoHS compliant and featuring Gold-plated contacts, it guarantees both quality and environmental responsibility. Upgrade your setup with this essential component for seamless signal and power transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5050863-1 | ![]() |


