| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 50865 |
| Series: | Series 4 |
| Amperage: | 7.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 125 °C |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .072 in, 1.83 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 18 - 20 AWG, .518 - .823 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .034 - .041 in, .86 - 1.04 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .26 in, 6.6 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold Flash over Nickel |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 50865 |
| SKU: | AMP50865 |
50865
Specifications
Detailed Description
Enhance circuit connectivity with this MIN-SPR AU SER-4 Socket from our Series 4 lineup. Designed for optimal performance, it features a contact amperage of 7.5 A and a termination method of Through Hole - Press-Fit, ensuring secure attachment. Crafted with Beryllium Copper contact material, it offers reliable signal transmission. With a maximum operating temperature of 125°C, it is suitable for a wide range of applications. Its Zero profile and Loose Piece packaging make it convenient to use. Perfect for Power & Signal circuit applications, this socket is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 50865-2 | ![]() |


