| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5103308-1 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/PBT |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 35 |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .347 in, 8.813 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5451 |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 20.32 mm, .8 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .12 in, 3.05 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | Without |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5103308-1 |
| SKU: | AMP5103308-1 |
5103308-1
Specifications
Detailed Description
Enhance your connectivity with our A/L LOW PRO HDR 10P VERT BLACK connector, designed for seamless board mounting. Featuring a 10-contact, 2-row configuration with header-type pin connectors, this high-performance component ensures reliable signal transmission in signal circuit applications. The contact material is a durable copper alloy with gold plating, guaranteeing optimal conductivity and corrosion resistance. With a straight body orientation and a low-profile design, it's perfect for space-saving installations. Rated for 1A and 250VAC, and meeting UL 94V-0 flammability standards, it offers both safety and efficiency. The connector's versatility is further enhanced by its operating temperature range of -65 to 105°C, making it suitable for a wide range of environments. With 35 pieces in a convenient tube packaging, it's ideal for various professional and DIY projects. Elevate your connections with this top-of-the-line connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-320565-1 | Cut Strip - TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 5-146256-5 | 10 MODII HDR DRST B/A .100CL L | ![]() |
| TE Connectivity 5103308-6 | A/L LOW PRO HDR 26P VERT BLACK | ![]() |
| TE Connectivity 640383-5 | 05P MTA156 HDR ASSY STR SQ SN | ![]() |
| TE Connectivity 640389-4 | 04P MTA156 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640445-8 | 08P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640457-3 | 03P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-1 | ![]() | |
| TE Connectivity 3-1437020-7 | ![]() | |
| TE Connectivity 499252-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2026 | PCN-26-275375 - Manufacturing Location Change. Manufacturing location change from China to Vietnam. | Download | |||
| 06/26/2017 | P-17-014009 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


