| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5103311-8 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled Nylon/PBT |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 35 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .347 in, 8.813 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5450 |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.3 in, 58.42 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .135 in, 3.43 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | With |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5103311-8 |
| SKU: | AMP5103311-8 |
5103311-8
Specifications
Detailed Description
Easily connect your devices with this A/L Low Pro HDR 40P RA Black header. Designed for efficient board mounting, this plug connector features a 2-row, 40-contact configuration with right-angle body orientation. Its durable construction, made of glass-filled nylon/PBT, ensures reliable performance in various applications. With a pitch of 2.54mm and a voltage rating of 250 VAC, it's suitable for signal transmission. The contact material, copper alloy, and gold plating guarantee excellent conductivity. UL 94V-0 compliant for safety, this connector operates in a wide temperature range from -65 to 105°C. Its square post design and tin contact termination make it perfect for wire-to-board connections. With a length of 2.3 inches and a low profile, it's ideal for compact setups. Each package contains 35 units, meeting your connectivity needs efficiently. Whether for industrial or consumer electronics, this connector is a reliable solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-9 | ![]() | |
| TE Connectivity 1658620-9 | ![]() | |
| TE Connectivity 499252-1 | ![]() | |
| TE Connectivity 5-1437021-5 | ![]() |


