5103311-9

Heilind Number:AMP5103311-9
Manufacturer:TE Connectivity
Manufacturer Number:5103311-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

A/L LOW PRO HDR 44P RA BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5103311-9
Gender:Plug
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Contact Amperage:1 A
Number of Positions:44
Mount Orientation:Right Angle
GPL:040
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
PCB Retention:Without
Sealable:No
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5450
Connector System:Wire to Board
Mating Connector Lock:Without
Part Aliases:5103311-9
SKU:AMP5103311-9

Detailed Description

Enhance your signal connections with our A/L LOW PRO HDR 44P RA BLACK IDC Ribbon Cable Connector. Designed for board mount installation with a right-angle orientation, this connector features 44 positions in a dual-row configuration, perfect for high-density applications. With a pitch of 2.54mm (.1 in) and a contact amperage of 1A, it ensures reliable performance. The low-profile design and operating temperature range of -65 to 105°C (-85 to 221°F) make it ideal for various environments. Its termination method through hole ensures secure attachment to the PCB, while the mating alignment type with a center dual polarizing bar guarantees proper connection alignment. RoHS compliant and suitable for wire-to-board systems, this connector is a versatile solution for your connectivity needs. Elevate your circuit application with the A/L LOW PRO HDR 44P RA BLACK.