5104340-8

Heilind Number:AMP5104340-8
Manufacturer:TE Connectivity
Manufacturer Number:5104340-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L LOW PRO HDR 40P RA HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5104340-8
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled PPA
Number of Contacts:40
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:125
Contact Amperage:1 A
Number of Positions:40
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0488
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.3 in, 58.42 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.125 in, 3.18 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:With
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5104340-8
SKU:AMP5104340-8

Detailed Description

Easily connect and transmit data with this high-quality A/L LOW PRO HDR 40P RA HT connector. Featuring a durable Glass Filled PPA housing and right angle body orientation, it ensures secure board mounting with through-hole termination. With 40 contacts in two rows and a pitch of 2.54mm, it offers efficient signal transmission. The connector is designed for a voltage of 250 VAC and is UL 94V-0 compliant for safety. Its gold-plated contacts and nickel underplating guarantee reliable performance over a wide operating temperature range of -65 to 105°C. Ideal for signal circuit applications, this connector, packaged in a tube of 125 units, is RoHS compliant for environmental sustainability.