| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5104340-9 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Glass Filled PPA |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 125 |
| Contact Amperage: | 1 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .347 in, 8.813 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Center, Dual Polarizing Bar |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0488 |
| Contact Design: | Square Post |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.8 in, 71.12 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .125 in, 3.18 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Board Standoff: | With |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5104340-9 |
| SKU: | AMP5104340-9 |
5104340-9
Specifications
Detailed Description
Elevate your connectivity with our A/L LOW PRO HDR 50P RA HT connector. Designed for high-performance applications, this plug connector features a right-angle orientation with 50 contacts in two rows, ensuring efficient signal transmission. The housing, made of durable Glass Filled PPA in sleek black, offers robust protection. With gold-plated Phosphor Bronze contacts and a voltage rating of 250 VAC, it guarantees reliable conductivity. Ideal for board mounting with through-hole termination, it complies with UL 94V-0 flammability standards. Operating in extreme temperatures from -65 to 105 °C, it's perfect for demanding environments. This connector, part of our Data and Devices range, is RoHS compliant, providing peace of mind for environmentally conscious applications. Elevate your connectivity with our A/L LOW PRO HDR 50P RA HT connector. Designed for high-performance applications, this plug connector features a right-angle orientation with 50 contacts in two rows, ensuring efficient signal transmission. The housing, made of durable Glass Filled PPA in sleek black, offers robust protection. With gold-plated Phosphor Bronze contacts and a voltage rating of 250 VAC, it guarantees reliable conductivity. Ideal for board mounting with through-hole termination, it complies with UL 94V-0 flammability standards. Operating in extreme temperatures from -65 to 105 °C, it's perfect for demanding environments. This connector, part of our Data and Devices range, is RoHS compliant, providing peace of mind for environmentally conscious applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1658528-0 | ![]() | |
| TE Connectivity 499252-4 | ![]() | |
| TE Connectivity 8-1437021-1 | ![]() |


