5111374-9

Heilind Number:AMP5111374-9
Manufacturer:TE Connectivity
Manufacturer Number:5111374-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A/L UNIV HDR 40P VERT LG LAT HT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5111374-9
Series:AMP-LATCH Universal Headers
Connector Type:Header
Gender:Plug
Housing Material:PCT GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Brass | Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Latch Type:Long
Polarization:With
Package Quantity:18
Latch Material:PCT
Contact Amperage:1 A
Number of Positions:40
Housing Color:Red
Mount Orientation:Vertical
Insulation Resistance:1000 - 5000 MΩ
GPL:039
Profile:Standard
Packaging:Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:.548 in, 8.636 mm
Panel Mount Type:Mounting Ears
Mating Alignment:With
Mating Alignment Type:Center & Dual
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4880
Post Numbers Omitted:None
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.76 in, 70.1 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.11 in, 2.79 mm
Header Type:Universal Ejection Pin Headers
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Matte
Housing Style:4-Sided
Contact Retention:Press-Fit
Latch Color:Red
Board Standoff:Without
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Ejection Latches:With
Material Flammability Standard:UL 94V-0
Part Aliases:5111374-9
SKU:AMP5111374-9

Detailed Description

Enhance your connectivity with our AMP-LATCH Universal Headers, featuring a vertical board mount design for seamless integration. Crafted with high-quality PCT GF housing in a striking red color, these headers boast a 40-position, 2-row configuration for efficient signal transmission in data and devices applications. The long latch with polarization ensures secure mating, while the gold flash over palladium nickel contact plating guarantees reliable performance. With an operating temperature range of -65 to 105°C, these connectors are built to withstand harsh environments. Trust in our innovative design for your wire-to-board connections, where every detail, from the square post contact shape to the press-fit retention, is meticulously engineered for optimal functionality. Join the future of connectivity with our AMP-LATCH Universal Headers.