| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120747-1 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 10 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 12.41 mm, .322 in, 8.2 mm |
| Row Spacing: | .078 in, 2 mm |
| PCB Hole Diameter: | .001 in, .05 mm |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Center |
| GPL: | 479 |
| Tail Length: | .146 in, 3.7 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 11.8 mm, .464 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A304 |
| Number of Columns: | 5 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .489 in, .945 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Vertical |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24 mm |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .146 in, 3.7 mm |
| Shroud Type: | Partial |
| Contact Mating Area Length: | .323 in, 8.2 mm |
| Guide Hardware: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120747-1 |
| SKU: | AMP5120747-1 |
5120747-1
| Heilind Number: | AMP5120747-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5120747-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal transmission with the Z-PACK HS3 HDR ASY 10R 50P, a high-performance header connector designed for reliable board-to-board connections. With a rugged polyester housing and phosphor bronze contacts, this connector ensures durability in demanding environments. Featuring a 10-row configuration with 50 positions, it offers ample connectivity options. The press-fit termination method guarantees secure attachment to the PCB, while the UL 94V-0 material flammability standard ensures safety. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), this connector is ideal for various applications. Its center module type and vertical mount orientation provide flexibility in installation, and with preloaded contacts, it offers convenience in assembly. RoHS compliant and featuring tin plating, it meets stringent environmental and performance standards. Perfect for data and device applications, this connector is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5120791-1 | ![]() |


