| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120747-2 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 50 |
| Number of Rows: | 10 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 12.41 mm, .381 in, 9.7 mm |
| Row Spacing: | .078 in, 2 mm |
| PCB Hole Diameter: | .001 in, .05 mm |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Center |
| GPL: | 479 |
| Tail Length: | .146 in, 3.7 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 11.8 mm, .464 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A304 |
| Number of Columns: | 5 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .489 in, .945 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Vertical |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24 mm |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .146 in, 3.7 mm |
| Shroud Type: | Partial |
| Contact Mating Area Length: | .382 in, 9.7 mm |
| Guide Hardware: | Without |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120747-2 |
| SKU: | AMP5120747-2 |
5120747-2
| Heilind Number: | AMP5120747-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5120747-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Z-PACK HS3 HDR ASY 10R 50P, a high-performance connector designed for board-to-board applications. With a straight, 10-row header housing and 50 contacts, this plug connector ensures reliable signal transmission. Featuring UL 94V-0 standards compliance and a durable polyester housing with glass fiber reinforcement, it guarantees safety and longevity. The press-fit termination method and phosphor bronze contacts with tin plating offer excellent conductivity and stability. With a pitch of 2mm and a voltage rating of 250 VAC, this connector is suitable for a wide range of signal applications. Operating in temperatures ranging from -65 to 105°C, it is perfect for various environments. RoHS compliant and with a matte tin finish, it meets international environmental and quality standards. Whether for data transmission or device connectivity, the Z-PACK HS3 HDR ASY 10R 50P ensures high performance and reliability in any board-to-board setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5120791-1 | ![]() |


