| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120788-1 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 30 |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | 21.62 mm |
| Row Spacing: | .078 in, 2 mm |
| PCB Hole Diameter: | .002 in, .05 mm |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Module Type: | Right |
| GPL: | 479 |
| Shield Material: | Phosphor Bronze |
| Tail Length: | .055 in, .083 in, 2.1 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A302 |
| Number of Columns: | 5 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .851 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 3 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .089 in, 2.27 mm |
| Shroud Type: | No |
| Guide Pin Style: | ESD/HDI |
| Guide Hardware: | Without |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120788-1 |
| SKU: | AMP5120788-1 |
5120788-1
| Heilind Number: | AMP5120788-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5120788-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the ZP HS3 DB 06R REC 030P RT PD, a high-performance right angle receptacle designed for optimal signal transmission. Featuring 30 contacts in 6 rows, this connector ensures secure board-to-board mounting with Press-Fit termination. Crafted with durable Polyester-GF housing in a sleek black finish, it meets stringent UL 94V-0 standards for safety. Each contact, made of Copper Alloy with Tin plating, guarantees reliable conductivity at 1.15 A and 250 VAC. With a compact pitch of 2mm, it's ideal for signal applications, offering a dual beam contact design for enhanced performance. RoHS compliant and suitable for a wide operating temperature range, this connector is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5120677-1 | ![]() | |
| TE Connectivity 5120677-2 | ![]() | |
| TE Connectivity 5120839-1 | ![]() |


