| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120790-1 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 100 |
| Number of Rows: | 10 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Contact Length: | 25.48 mm |
| Row Spacing: | .078 in, 2 mm |
| PCB Hole Diameter: | .002 in, .05 mm |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Module Type: | Center |
| GPL: | 479 |
| Shield Material: | Phosphor Bronze |
| Tail Length: | .055 in, .083 in, 2.1 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2957 |
| Number of Columns: | 10 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.003 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 21.1 mm, .831 in |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .089 in, 2.27 mm |
| Shroud Type: | No |
| Guide Hardware: | Without |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120790-1 |
| SKU: | AMP5120790-1 |
5120790-1
Specifications
Detailed Description
Enhance your connectivity solutions with the ZP HS3 DB 10R REC 100P CT PD. This robust board-to-board connector, part of the Z-PACK HS3 series, is engineered for high-performance signal transmission. Featuring a right-angle housing orientation and through-hole press-fit termination, it ensures secure and reliable connections in various applications. With UL 94V-0 certification for material flammability, along with a wide operating temperature range of -65 to 105 °C, this connector guarantees safety and durability. Its black polyester housing, paired with tin-plated copper alloy contacts, offers excellent conductivity and resistance to corrosion. Designed for signal transmission, this connector is ideal for use in demanding environments. Whether for data and devices or other circuit applications, it delivers exceptional performance with its dual beam contact design. Preloaded with 100 contacts in 10 rows, it provides ample connectivity options for your PCB assembly. Meet your design needs with this high-quality connector, ensuring seamless board-to-board connections in your systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5120658-2 | ![]() | |
| TE Connectivity 5120909-1 | ![]() |


