| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5120952-1 |
| Series: | Z-PACK HS3 |
| Amperage: | 1.15 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 10 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 24.91 mm, .385 in, 9.8 mm |
| Row Spacing: | .138 in, 3.5 mm |
| PCB Hole Diameter: | .05 mm |
| Number of Positions: | 100 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Right |
| GPL: | 479 |
| Tail Length: | .146 in, 3.7 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 19.68 µin, .5 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Connector Height: | 11.8 mm, .464 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A304 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 100 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .981 in |
| Connector System: | Board to Board |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 5 |
| Contact Style: | Press-Fit, Short Tail |
| Board to Board Configuration: | Vertical |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24 mm, .945 in |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Termination Post Length: | .146 in, 3.7 mm |
| Shroud Type: | Partial |
| Guide Pin Style: | Compliant |
| Contact Mating Area Length: | .154 in, 3.9 mm |
| Guide Hardware: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5120952-1 |
| SKU: | AMP5120952-1 |
5120952-1
Specifications
Detailed Description
Introducing the HS3 10 Row Header, a versatile connector designed for seamless board-to-board connections in a variety of applications. With a rugged construction featuring Polyester - GF housing material and phosphor bronze contacts, this header ensures reliable performance even in demanding environments. Boasting 100 positions arranged across 10 rows, it facilitates high-density signal transmission with a pitch of 2 mm. The through-hole press-fit termination method guarantees secure and efficient assembly, while the UL 94V-0 flammability standard compliance ensures safety. Operating over a wide temperature range of -55 to 85 °C, this connector is suitable for use in diverse settings. Perfect for data and device connectivity, it features dual-beam contact design for optimal signal transmission. The black housing and vertical mount orientation offer flexibility in installation, with a compact size of 11.8 mm in height and 24 mm in width. Preloaded with 5 signal positions per column, it's ideal for high-performance systems requiring precise board-to-board connections. RoHS compliant for environmental responsibility, this connector is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5120790-1 | ![]() |


