| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145299-1 |
| Series: | SIM Connectors,SIMM |
| Connector Type: | Connector |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 6 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Strain Relief: | No Strain Relief |
| Compatible Card Type: | SIM/SAM |
| Package Quantity: | 500 |
| Contact Amperage: | .2 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Termination Type: | IDC |
| GPL: | 345 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A240 |
| Number of Signal Positions: | 6 |
| Height Above PC Board: | .059 in, .159 in, 1.55 mm, 4.05 mm |
| ECCN: | EAR99 |
| Card Detection Switch: | Yes |
| Durability Rating (Cycles): | 10000 Cycles |
| Accepts Card Thickness: | .03 in, .76 mm |
| PCB Mounting Style: | Surface Mount |
| Card Guide Slots: | With |
| Cover: | With |
| Card Detection Switch Position: | No |
| Pre-Installed Wire/Cable: | Without |
| Number of Switch Contacts: | 2 |
| Card Scoop: | With |
| Card Type: | SIM/SAM |
| Switch Style: | Unsealed |
| Part Aliases: | 5145299-1 |
| SKU: | AMP5145299-1 |
5145299-1
Specifications
Detailed Description
Enhance your device connectivity with our SIM/SAM RECPT, featuring a sleek and efficient design for seamless integration. This 6-position surface-mount connector, part of our SIM Connectors series, is crafted from durable high-temperature thermoplastic with gold-plated phosphor bronze contacts, ensuring reliable performance in a wide operating temperature range from -40 to 90°C. Its 2.54mm pitch and IDC termination make it ideal for board mounting, while the black housing adds a touch of sophistication. With a card detection switch, durability rating of 10,000 cycles, and ROHS compliance, this connector guarantees both functionality and environmental responsibility. Perfect for signal circuit applications, it accommodates SIM/SAM cards and offers convenient features such as card guide slots and cover. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5145300-1 | ![]() |


