| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5145300-1 |
| Connector Type: | Connector |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 448 |
| Contact Amperage: | .2 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Termination Type: | IDC |
| GPL: | 345 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A238 |
| Number of Signal Positions: | 8 |
| Height Above PC Board: | .059 in, .144 in, 1.55 mm, 3.65 mm |
| ECCN: | EAR99 |
| Card Detection Switch: | Yes |
| Durability Rating (Cycles): | 10000 Cycles |
| Accepts Card Thickness: | .03 in, .76 mm |
| PCB Mounting Style: | Surface Mount |
| Card Guide Slots: | Without |
| Cover: | Without |
| Card Detection Switch Position: | No |
| Pre-Installed Wire/Cable: | Without |
| Number of Switch Contacts: | 2 |
| Card Scoop: | Without |
| Card Type: | Smart Card |
| Switch Style: | Unsealed |
| Part Aliases: | 5145300-1 |
| SKU: | AMP5145300-1 |
5145300-1
Specifications
Detailed Description
Enhance your circuitry with this SMT CARD RCPT, featuring 8 positions for seamless connectivity. Crafted from durable high temperature thermoplastic in sleek black, it ensures reliable performance in various environments. With a pitch of 2.54mm, it offers precise integration onto the board. The phosphor bronze contact material, plated with gold for optimal conductivity, guarantees a secure connection. Designed for signal applications, this connector is ideal for data and device connectivity. Operating smoothly in temperatures ranging from -40 to 90°C, it meets industry standards for durability with a rating of 10,000 cycles. RoHS compliant and suitable for surface mount installation, this connector is a versatile choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5145299-2 | ![]() |


