| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5146321-1 |
| Color: | Black |
| Gender: | Header - Pin |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 5 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 70 °C |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 3.3 V AC |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Package Quantity: | 20 |
| Contact Amperage: | .1 A |
| Number of Positions: | 68 |
| GPL: | 445 |
| Profile: | Standard |
| Shield Material: | Phosphor Bronze |
| Shield Plating Material: | Tin |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -20 - 70 °C, -4 - 158 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2386 |
| Preloaded: | Yes |
| Height Above PC Board: | .128 in, 3.25 mm |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Board Mount: | Top Side |
| PCB Mounting Style: | Through Hole |
| Hold-Down: | Without |
| Lead Configuration: | Staggered |
| Shield Mating Area Plating: | Gold |
| Shield Mating Area Plating Thickness: | .00005 in, .00076 mm |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5146321-1 |
| SKU: | AMP5146321-1 |
5146321-1
Specifications
Detailed Description
Enhance your circuit connectivity with this high-quality black header pin connector. Designed for board mounting with a pitch of 1.27mm, it features 68 brass contact pins for reliable signal transmission. UL 94V-0 compliant for fire safety, it ensures durability with a maximum operating temperature of 70°C. The right-angle mount and preloaded design offer easy installation, while gold plating on the contact mating area guarantees optimal conductivity. With shielded construction and a compact profile, this connector is ideal for use in various electronic applications. RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5535653-1 | ![]() |


