| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5535653-1 |
| Gender: | Header - Pin |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Pitch: | .05 in, 1.27 mm |
| Mount Angle: | Right Angle |
| Contact Amperage: | .5 A |
| Number of Positions: | 68 |
| GPL: | 445 |
| Operating Temperature Range: | -20 - 70 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1129 |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| PCB Mounting Style: | Through Hole |
| Part Aliases: | 5535653-1 |
| SKU: | AMP5535653-1 |
5535653-1
| Heilind Number: | AMP5535653-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5535653-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with this high-performance 4-row header pin, designed for seamless integration in board-mounted applications. With a pitch of 1.27mm (.05in) and right angle mount, it offers optimal connectivity and space-saving benefits. Operating within a wide temperature range of -20 to 70°C, this header is ideal for signal transmission in various environments. With 68 positions and a contact amperage of 0.5A, it ensures reliable and efficient performance. Its through-hole mounting style and RoHS compliance further add to its versatility and eco-friendliness. Upgrade your connectivity solutions with this premium header pin.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5535655-2 | ![]() | |
| TE Connectivity 5535657-1 | ![]() | |
| TE Connectivity 5535657-2 | ![]() |


