| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5148360-5 |
| Color: | Gray |
| Series: | Eurocard Type R |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 120 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 10.49 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 40 |
| Number of Signal Positions: | 120 |
| Connector System: | Board to Board |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Make First / Break Last: | No |
| Termination Post Length: | .115 in, 2.92 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| Post Type: | Through Hole - Press-Fit |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5148360-5 |
| SKU: | AMP5148360-5 |
5148360-5
Specifications
Detailed Description
Enhance your PCB connectivity with this Eurocard Type R receptacle assembly. Designed for seamless board-to-board mounting, it features a durable housing with 120 socket contacts for reliable signal transmission. With a right-angle mount orientation and UL 94V-0 flammability standard compliance, it ensures secure and safe operation in various environments. The copper alloy contacts with tin plating guarantee efficient conductivity, while the 2.54mm pitch and 1.57mm PCB thickness offer compatibility with standard setups. Operating within a wide temperature range of -55 to 105°C, this component is ideal for signal circuit applications. Its DIN 41612 backplane interface and Half DIN size make it suitable for DIN-compliant systems. RoHS compliant and packaged in a convenient box, it's a must-have for your electronic assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5650906-5 | ![]() | |
| TE Connectivity 5650910-5 | ![]() | |
| TE Connectivity 650919-5 | ![]() |


