650919-5

Heilind Number:AMP650919-5
Manufacturer:TE Connectivity
Manufacturer Number:650919-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

120 EURO TYPE R PIN ST ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 650919-5
Color:Gray
Series:Eurocard Type R
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Polyester
Number of Contacts:120
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Contact Plating:Gold
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:120
Mount Orientation:Vertical
GPL:004
Tail Length:.129 in, 3.3 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Shielded:No
PCB Retention:Without
Contact Termination Plating Thickness:100 - 200 µin, 2.54 - 5.08 µm
PCB Thickness (Recommended):1.57 mm
Connector Height:11.51 mm, .453 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:40
Number of Signal Positions:120
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.13 in, 3.3 mm
Contact Cross Section:.025 x .025 in, .64 x .64 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Expanded
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:650919-5
Replacement Part:5650919-5
SKU:AMP650919-5

Detailed Description

Illuminate your circuitry with the Eurocard Type R Connector Assembly, meticulously crafted for seamless power and signal transmission. Boasting a robust construction of UL 94V-0 rated polyester housing and gold-plated brass contacts, this plug connector ensures reliable performance in demanding environments. With 120 pin contacts arranged in three rows, it offers ample connectivity for your PCB setup. The straight orientation and vertical mount angle facilitate easy installation, while the through-hole solder termination method guarantees secure attachment. Compliant with stringent safety standards, this connector operates flawlessly within a wide temperature range. Perfect for power and signal applications, it's a vital component for your electronics projects.